• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 163 15L60G2 DIMD LED wet room diffusor LED (monochrome) 39 W White Grey

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 39 W
  • Total luminous flux= 6140 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1572 mm

39 W

Height

98 mm

Width

116 mm

4000 K

Colour

White

Total luminous flux

6140 lm

Light features

Incl. ballast

Dimmable

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK06

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1572 x 116 x 98 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770313 Schuch 163 15L60G2 DIMD LED wet room diffusor LED (monochrome) 39 W White Grey

User & Safety Instructions

User & Safety Instructions 3770313 Schuch 163 15L60G2 DIMD LED wet room diffusor LED (monochrome) 39 W White Grey

Description

LED wet room diffusor, 39 W, 6140 lm, SKI, IP65, symmetric-wide radiant, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000>h (@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), DALI (DIMD), tank PMMA satin, plastic closure, glass fiber reinforced polyester housing, Colour gray, EAN/GTIN:4041254300368.LED wet-room diffuser lights with glass fiber reinforced polyester housing, satin finish PMMA end tray with impact resistance component, foamed sealing and locking clamps, of which two safety locks are available. Painted reflector with highly efficient Zhaga-compliant LED modules and electronic ballast with overload and short circuit protection.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?