• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 164 12L90G2 DIMC-Z30 LED wet room diffusor LED (monochrome) 58 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 58 W
  • Total luminous flux= 8990 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1272 mm

58 W

Height

98 mm

Width

200 mm

4000 K

Colour

White

Total luminous flux

8990 lm

Light features

Incl. ballast

Dimmable

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK04

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1272 x 200 x 98 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769944 Schuch 164 12L90G2 DIMC-Z30 LED wet room diffusor LED (monochrome) 58 W White Grey

User & Safety Instructions

User & Safety Instructions 3769944 Schuch 164 12L90G2 DIMC-Z30 LED wet room diffusor LED (monochrome) 58 W White Grey

Description

LED wet room diffusor, 58 W, 8990 lm, SKI, IP65, symmetric-wide radiant, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000 h>(@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), corridor function (DIMC), tub PMMA satin, plastic closure, casing glass fiber reinforced polyester, Colour gray, EAN/GTIN:4041254356624.LED wet-room diffuser lights with glass fiber reinforced polyester housing, satin finish bathtub, foamed sealing and locking clamps, of which two safety catches. Painted reflector with highly efficient Zhaga-compliant LED modules, DIMM electronic ballast with overload and short circuit protection as well as dimming function "corridor function".

This text is machine translated.

What kind of Wet Room Lighting are you looking for?