
1/2
LED wet room diffusor
LED (monochrome)
1572 mm
80 W
98 mm
200 mm
4000 K
White
12030 lm
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK04
Grey
Plastic
(L x W x H) 1572 x 200 x 98 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 3770031 Schuch 164 15L120G2 LED wet room diffusor LED (monochrome) 80 W White Grey
User & Safety Instructions 3770031 Schuch 164 15L120G2 LED wet room diffusor LED (monochrome) 80 W White Grey