• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 164 2/15 RLED OV LED wet room diffusor LED (monochrome) G13 White Grey

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • White

Technical specifications

Product type

LED wet room diffusor

No. of bulbs

2

Bulb type

LED (monochrome)

G13

Length

1572 mm

Height

98 mm

Width

200 mm

Colour

White

Light features

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK04

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1572 x 200 x 98 mm

n.rel.

Colour rendering index

-

Light bulb included

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770085 Schuch 164 2/15 RLED OV LED wet room diffusor LED (monochrome) G13 White Grey

User & Safety Instructions

User & Safety Instructions 3770085 Schuch 164 2/15 RLED OV LED wet room diffusor LED (monochrome) G13 White Grey

Description

Wet room diffusor (LED retrofit), SKI, IP65, Ta -20 °C/+30 °C, tub PMMA treated, shutter plastic, case glass fiber reinforced polyester, color gray, EAN/GTIN:4041254303628.Damp room wall lamp for LED retrofit lamps. Glass fiber reinforced polyester housing, terminating tub, clear pearl structured and locking clamps. Reflector with sockets and connection terminal and fuse, without ballast. For details, see "Technical Data". Note: The lamp is not suitable for retro-fit lamps for use in EVG-lamps. Use lamps certified according to IEC 62776 and approved by the manufacturer for operation with mains voltage.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?