• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 167 12L42G2 DIMC LED wet room diffusor LED (monochrome) 30 W White Grey

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 30 W
  • Total luminous flux= 4100 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1185 mm

30 W

Height

88 mm

Width

85 mm

4000 K

Colour

White

Total luminous flux

4100 lm

Light features

Incl. ballast

Dimmable

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK05

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1185 x 85 x 88 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770219 Schuch 167 12L42G2 DIMC LED wet room diffusor LED (monochrome) 30 W White Grey

User & Safety Instructions

User & Safety Instructions 3770219 Schuch 167 12L42G2 DIMC LED wet room diffusor LED (monochrome) 30 W White Grey

Description

LED wet room diffusor, LUXANO 2, 30 W, 4100 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+35 °C, L80>50000>h (@ Ta max), L70 100000 h (@ Ta max), corridor function (DIMC), tub PMMA satin, stainless steel shutter (1.4310), housing glass fiber reinforced polyester, Colour gray, EAN/GTIN:4041254354064.LED wet-room diffuser lights LUXANO 2 with glass fiber reinforced polyester housing, satin finish bathtub, foamed sealing and stainless steel clamps. Painted reflector with LED modules and electronic ballast, variable cable inlet and holding brackets made of stainless steel for the easy and quick installation of the lamp as well as dimming function "corridor function".

This text is machine translated.

What kind of Wet Room Lighting are you looking for?