• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 167 12L42G2 HE CS LED wet room diffusor LED (monochrome) 27 W White Grey

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 27 W
  • Total luminous flux= 4380 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1185 mm

27 W

Height

88 mm

Width

85 mm

4000 K

Colour

White

Total luminous flux

4380 lm

Light features

Incl. ballast

Dimmable

Selectable luminous flux

Bluetooth control option

Direct light emission

Suitable for wall mounting

Ceiling mount option

Usable as a pendant light

IP65

IK05

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1185 x 85 x 88 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769682 Schuch 167 12L42G2 HE CS LED wet room diffusor LED (monochrome) 27 W White Grey

User & Safety Instructions

User & Safety Instructions 3769682 Schuch 167 12L42G2 HE CS LED wet room diffusor LED (monochrome) 27 W White Grey

Description

LED wet room diffusor, LUXANO 2, 27 W, 4380 lm, SKI, IP65, symmetric-wide-radiation, 4000 K, Ra≥ 80, Ta -20 °C/+35 °C, L90>50000 h (@ Ta 25°C), L80>70000>h (@ Ta max), L70 100000 h (@ Ta max), Casambi (CS), LIMA AIR, bathtub PMMA satin, stainless steel cap (1.4310), Case of fiberglass-reinforced polyester, color gray, variable and almost infinitely adjustable light flux via APP (iOS/Android) via Casambi, EAN/GTIN:4041254398488.LED wet room diffuser light LUXANO 2 with glass fiber reinforced polyester housing, satin finish tub, foamed sealing and stainless steel clamps. Painted reflector with LED modules and EVG as well as CASAMBI (R) wireless technology, variable cable inlet and holding clamps made of stainless steel for an easy and quick mounting of the lamp.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?