• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 167 12LG2 VARIO LED wet room diffusor LED (monochrome) 30 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 30 W
  • Total luminous flux= 4300 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1185 mm

30 W

Height

88 mm

Width

85 mm

4000 K

Colour

White

Total luminous flux

4300 lm

Light features

Incl. ballast

Selectable luminous flux

Direct light emission

Suitable for wall mounting

Ceiling mount option

Usable as a pendant light

IP65

IK05

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1185 x 85 x 88 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

Protection class

I

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769171 Schuch 167 12LG2 VARIO LED wet room diffusor LED (monochrome) 30 W White Grey

User & Safety Instructions

User & Safety Instructions 3769171 Schuch 167 12LG2 VARIO LED wet room diffusor LED (monochrome) 30 W White Grey

Description

LED wet room diffusor, LUXANO 2, 18 W, 30 W, 2700 lm, 4300 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+35 °C, L80>50000 h (@ Ta max), L70>100000 h (@ Ta max), satin pan PMMA, stainless steel seal (1.4310), glass fiber reinforced polyester housing, color gray, 4-step adjustable luminous flux (note: only min., max values are specified), EAN/GTIN:4041254400723.LED wet-room diffuser LUXANO 2 with variable adjustable luminous flux. Glass fiber reinforced polyester casing, satin finish tub, foamed sealing and stainless steel clamps. Painted reflector with LED modules and electronic ballast, variable cable entry and mounting brackets made of stainless steel for an easy and quick mounting of the lamp.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?