• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 167 15L60G2 ER DIMD LED wet room diffusor LED (monochrome) 37 W White Grey

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 37 W
  • Total luminous flux= 6140 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1477 mm

37 W

Height

88 mm

Width

85 mm

4000 K

Colour

White

Total luminous flux

6140 lm

Light features

Incl. ballast

Dimmable

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK05

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1477 x 85 x 88 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770157 Schuch 167 15L60G2 ER DIMD LED wet room diffusor LED (monochrome) 37 W White Grey

User & Safety Instructions

User & Safety Instructions 3770157 Schuch 167 15L60G2 ER DIMD LED wet room diffusor LED (monochrome) 37 W White Grey

Description

LED wet room diffusor, LUXANO 2, 37 W, 6140 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+35 °C, L90>50000 h>(@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), DALI (DIMD), satin pan PMMA, stainless steel shutter (1.4310), glass fiber reinforced polyester housing, Colour: gray, extended resistance (ER), EAN/GTIN:4041254354750.LED wet-room diffuser light LUXANO 2 for agriculture and animal husbandry. Glass fiber reinforced polyester casing, satin finish tub, foamed sealing and stainless steel clamps. Painted reflector with special high-resistance LED modules and electronic ballast, variable cable inlet and holding brackets made of stainless steel for an easy and quick mounting of the lamp.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?