
1/2
LED sheet steel light
LED (monochrome)
644 mm
32 W
99 mm
282 mm
4000 K
White
4660 lm
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK07
Grey
Steel
Glass
(L x W x H) 644 x 282 x 99 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 3770267 Schuch 185 06L45 LED sheet steel light LED (monochrome) 32 W White Grey
User & Safety Instructions 3770267 Schuch 185 06L45 LED sheet steel light LED (monochrome) 32 W White Grey