
1/2
LED sheet steel light
LED (monochrome)
644 mm
43 W
99 mm
282 mm
4000 K
White
6190 lm
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK07
Grey
Steel
Glass
(L x W x H) 644 x 282 x 99 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 3770284 Schuch 185 06L60 LED sheet steel light LED (monochrome) 43 W White Grey
User & Safety Instructions 3770284 Schuch 185 06L60 LED sheet steel light LED (monochrome) 43 W White Grey