
1/2
LED sheet steel light
LED (monochrome)
647 mm
43 W
109 mm
294 mm
4000 K
White
6190 lm
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK07
Grey
Steel
Glass
(L x W x H) 647 x 294 x 109 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 3770282 Schuch 185 06L60 SSK LED sheet steel light LED (monochrome) 43 W White Grey
User & Safety Instructions 3770282 Schuch 185 06L60 SSK LED sheet steel light LED (monochrome) 43 W White Grey