• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 185 12L120 LED sheet steel light LED (monochrome) 84 W White Grey

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 84 W
  • Total luminous flux= 11660 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED sheet steel light

Bulb type

LED (monochrome)

Length

1204 mm

84 W

Height

99 mm

Width

282 mm

4000 K

Colour

White

Total luminous flux

11660 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK07

Factory colour

Grey

Material

Steel

Glass

Dim

(L x W x H) 1204 x 282 x 99 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770310 Schuch 185 12L120 LED sheet steel light LED (monochrome) 84 W White Grey

User & Safety Instructions

User & Safety Instructions 3770310 Schuch 185 12L120 LED sheet steel light LED (monochrome) 84 W White Grey

Description

LED steel plate light, 84 W, 11660 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+45 °C, L90>50000 h (@ Ta 25°C), L80>70000 h>(@ Ta max), L70 100000 h (@ Ta max), clear glass panel, steel casing, painted, color gray, RAL 7035, pure-out wiring (RR), ball protected (BS), LABS-tested according to VDMA 24364-C2-L, central closure, EAN/GTIN:4041254345826.Extremely flat LED pitched roof lights, ball resistant with steel plate housing without external sealing parts. Frameless, clear safety glass, central lock with interior hinges. Painted steel reflector with Zhaga-compliant LED modules, satin blend elements and EVG with overload and short circuit protection.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?