
1/2
LED sheet steel light
LED (monochrome)
1204 mm
63 W
99 mm
282 mm
4000 K
White
9100 lm
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK07
Grey
Steel
Glass
(L x W x H) 1204 x 282 x 99 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 3770317 Schuch 185 12L90 LED sheet steel light LED (monochrome) 63 W White Grey
User & Safety Instructions 3770317 Schuch 185 12L90 LED sheet steel light LED (monochrome) 63 W White Grey