• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 185 12L90 SSK LED sheet steel light LED (monochrome) 64 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 64 W
  • Total luminous flux= 9100 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED sheet steel light

Bulb type

LED (monochrome)

Length

1207 mm

64 W

Height

109 mm

Width

294 mm

4000 K

Colour

White

Total luminous flux

9100 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK07

Factory colour

Grey

Material

Steel

Glass

Dim

(L x W x H) 1207 x 294 x 109 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770257 Schuch 185 12L90 SSK LED sheet steel light LED (monochrome) 64 W White Grey

User & Safety Instructions

User & Safety Instructions 3770257 Schuch 185 12L90 SSK LED sheet steel light LED (monochrome) 64 W White Grey

Description

LED steel plate light, 64 W, 9100 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+55 °C, L90>50000 h (@ Ta 25°C), L80>70000 h>(@ Ta max), L70 100000 h (@ Ta max), clear window, protective cover, steel housing, painted, safety glass Grey color, RAL 7035, pure-out wiring (RR), LABS-tested according to VDMA 24364-C2-L, central shutter, for radiation chambers/cabins (SSK), delivery status: partially assembled!, EAN/GTIN:4041254359632. Extremely flat LED pitched roof lights for use in jet rooms and jet cabins. Steel sheet casing without external locking parts, frameless clear safety glass, central lock with interior hinges as well as pre-set, easily replaceable PC cover with stainless steel frame. Painted steel reflector with Zhaga-compliant LED modules, satin blend elements and EVG with overload and short circuit protection.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?