• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 190 12L60 LED sheet steel light LED (monochrome) 46 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 46 W
  • Total luminous flux= 6200 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED sheet steel light

Bulb type

LED (monochrome)

Length

1270 mm

46 W

Height

87 mm

Width

180 mm

4000 K

Colour

White

Total luminous flux

6200 lm

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Usable as a pendant light

IP65

IK07

Factory colour

Grey

Material

Steel

Glass

Dim

(L x W x H) 1270 x 180 x 87 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770033 Schuch 190 12L60 LED sheet steel light LED (monochrome) 46 W White Grey

User & Safety Instructions

User & Safety Instructions 3770033 Schuch 190 12L60 LED sheet steel light LED (monochrome) 46 W White Grey

Description

LED steel plate light, 46 W, 6200 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+55 °C, L90>50000 h (@ Ta 25°C), L80>70000 h>(@ Ta max), L70 100000 h (@ Ta max), clear glass screen, steel housing, painted, color gray, RAL 7035, pure-out wiring (RR), EAN/GTIN:4041254342375.LED pitched roof lamp with powder-coated steel sheet housing without external locking parts, frameless safety glass and central fastener with hexagon socket. Painted aluminum reflector with Zhaga-compliant LED modules, screwed to the touch protection with safety glass (sandwich design) as well as EVG with overload and short-circuit protection.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?