• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 3301 L210 DIMD IFS 330100209 LED pendant light LED (monochrome) 135 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

Bulb type

LED (monochrome)

135 W

4000 K

Colour

White

Total luminous flux

20200 lm

Light features

Incl. ballast

Dimmable

Incl. cover

Protection class

I

IP65

IK10

Factory colour

Grey

Material

Aluminium

Dim

(L x W x H) 549 x 420 x 104 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

4000 K

Width

420 mm

Height

104 mm

Length

549 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770295 Schuch 3301 L210 DIMD IFS 330100209 LED pendant light LED (monochrome) 135 W Grey

User & Safety Instructions

User & Safety Instructions 3770295 Schuch 3301 L210 DIMD IFS 330100209 LED pendant light LED (monochrome) 135 W Grey

Description

LED hall lamp, DUEVO, 135 W, 20200 lm, SKI, IP65, wide radiation, 4000 K, Ra≥ 80, Ta -25 °C/+50 °C, L70>100000 h (@ Ta max), L90>50000 h (@ Ta 25°C), DALI (DIMD), clear disc PC, stainless steel cover (1.4301), die-cast aluminum housing, Painted, color gray, DB 702, for food areas (IFS), for rooms with increased danger of fire (D), EAN/GTIN:4041254313993.LED hall lamp DUEVO from the GreenLine series with excellent sustainable product design for food areas as per International Featured Standard Food Casing made of powder-coated aluminum die-cast, multi-part, thermally separated. Device housing with built-in operating device, ready-wired for connection, smooth surface without cooling fins. LED casing with LED modules, clear PC cover, top of housing with flat cooling rib structure. Zhaga-conforming LED modules, multi-layer technology, with direct connection to the housing for an optimum thermal management. EVG with overload and short-circuit protection. For fixing, see "Optional accessories".

This text is machine translated.