LED hall lamp, DUEVO, 135 W, 20200 lm, SKI, IP65, wide radiation, 4000 K, Ra≥ 80, Ta -25 °C/+50 °C, L70>100000 h (@ Ta max), L90>50000 h (@ Ta 25°C), glass safety glass clear, stainless steel cover (1.4301), die-cast aluminum housing, painted, Colour gray, DB 702, extended resistance (ER), for rooms with increased fire hazard (D), EAN/GTIN:4041254353883.LED hall lamp DUEVO of the GreenLine series with excellent sustainable product design and increased protection against corrosive atmospheres or pollutants for agriculture and animal welfare. Casing made of powder-coated aluminum die-cast, multi-part, thermally separated. Device housing with built-in operating device, ready-wired for connection, smooth surface without cooling fins. LED casing with LED modules, frameless, flat safety glass, thermally hardened, upper side of housing with flat cooling rib structure. Zhaga-conforming LED modules, multi-layer technology, with direct connection to the housing for an optimum thermal management. EVG with overload and short-circuit protection. For fixing, see "Optional accessories".
This text is machine translated.