LED hall lamp, DUEVO, 135 W, 20200 lm, SKI, IP65, wide radiation, 4000 K, Ra≥ 80, Ta -25 °C/+50 °C, L70>100000 h (@ Ta max), L90>50000 h (@ Ta 25°C), disc PC clear, stainless steel (1.4301), case aluminum die-cast, painted, Colour gray, DB 702, for food areas (IFS), for rooms with increased danger of fire (D), EAN/GTIN:4041254313962.LED hall lamp DUEVO of GreenLine series with excellent sustainable product design for food areas according to German regulations International Featured Standard Food Casing made of powder-coated aluminum die-cast, multi-part, thermally separated. Device housing with built-in operating device, ready-wired for connection, smooth surface without cooling fins. LED casing with LED modules, clear PC cover, top of housing with flat cooling rib structure. Zhaga-conforming LED modules, multi-layer technology, with direct connection to the housing for an optimum thermal management. EVG with overload and short-circuit protection. For fixing, see "Optional accessories".
This text is machine translated.