• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 3302 L220T DIMD H60 330200207 LED pendant light LED (monochrome) 134 W Grey

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

Bulb type

LED (monochrome)

134 W

4000 K

Colour

White

Total luminous flux

21600 lm

Light features

Incl. ballast

Dimmable

Incl. cover

Protection class

I

IP65

IK10

Factory colour

Grey

Material

Aluminium

Dim

(L x W x H) 877 x 420 x 100 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

4000 K

Width

420 mm

Height

100 mm

Length

877 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770089 Schuch 3302 L220T DIMD H60 330200207 LED pendant light LED (monochrome) 134 W Grey

User & Safety Instructions

User & Safety Instructions 3770089 Schuch 3302 L220T DIMD H60 330200207 LED pendant light LED (monochrome) 134 W Grey

Description

LED hall lamp, DUEVO, 134 W, 21600 lm, SKI, IP65, deep radiating, 4000 K, Ra≥ 80, Ta -25 °C/+60 °C, L70>100000 h (@ Ta max)>, L90 50000 h (@ Ta 25°C), DALI (DIMD), clear safety glass, stainless steel cover (1.4301), die-cast aluminum housing, Painted, color gray, DB 702, for rooms with increased danger of fire (D), EAN/GTIN:4041254314211.LED hall lamp DUEVO of the GreenLine series with excellent sustainable product design. Casing made of powder-coated aluminum die-cast, multi-part, thermally separated. Device housing with built-in operating device, ready-wired for connection, smooth surface without cooling fins. Two LED housings with LED modules, frameless, flat safety glass, thermally hardened, upper side of housing with flat cooling rib structure. Zhaga-conforming LED modules, multi-layer technology, with direct connection to the housing for an optimum thermal management. EVG with overload and short-circuit protection. For fixing, see "Optional accessories".

This text is machine translated.