LED hall lamp, DUEVO, 270 W, 40400 lm, SKI, IP65, deep radiating, 4000 K, Ra≥ 80, Ta -25 °C/+50 °C, L70>100000 h (@ Ta max), L90>50000 h (@ Ta 25°C), disk PC clear, stainless steel cover (1.4301), housing aluminum die cast, painted, Colour gray, DB 702, for food areas (IFS), for rooms with increased danger of fire (D), EAN/GTIN:4041254314167.LED hall lamp DUEVO of GreenLine series with excellent sustainable product design for food areas according to German regulations International Featured Standard Food Casing made of powder-coated aluminum die-cast, multi-part, thermally separated. Device housing with built-in operating device, ready-wired for connection, smooth surface without cooling fins. Two LED-casings with LED-modules, clear PC-cover, upper side of casing with flat cooling rib structure. Zhaga-conforming LED modules, multi-layer technology, with direct connection to the housing for an optimum thermal management. EVG with overload and short-circuit protection. For fixing, see "Optional accessories".
This text is machine translated.