LED hall lamp, TRIANO disc, 123 W, 20000 lm, SKI, IP65, wide radiation, 5000 K, Ra≥ 80, Ta -25 °C/+45 °C, L70>100000 h (@ Ta max), L90>50000 h (@ Ta 25°C), clear glass safety glass, stainless steel cover (1.4301), die-cast aluminum housing, painted, Colour gray, DB 702, for rooms with increased danger of fire (D), EAN/GTIN:4041254350257.LED hall lamp TRIANO disc. Robust die-cast aluminum body with a cooling rib structure and integrated EVG-housing, powder-coated, integrated operating device, quick-connect connector, eyelet for 1-point suspension, LED-modules, frameless, flat safety glasses, thermally hardened. LED modules, multi-layer technology, with direct connection to the casing to ensure an optimal thermal management. EVG with overload and short-circuit protection, electrical connection via quick plug connection (FastConnect), plug pre-mounted, socket enclosed.
This text is machine translated.