• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 3430 L300T D 840 343000021 LED pendant light LED (monochrome) 195 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

Bulb type

LED (monochrome)

195 W

4000 K

Colour

White

Total luminous flux

30000 lm

Light features

Incl. ballast

Incl. cover

Protection class

I

IP65

IK09

Factory colour

Grey

Material

Aluminium

Dim

(W x H) 392 mm x 146 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

4000 K

Width

392 mm

Height

146 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769700 Schuch 3430 L300T D 840 343000021 LED pendant light LED (monochrome) 195 W Grey

User & Safety Instructions

User & Safety Instructions 3769700 Schuch 3430 L300T D 840 343000021 LED pendant light LED (monochrome) 195 W Grey

Description

LED hall lamp, TRIANO disc, 195 W, 30000 lm, SKI, IP65, deep-radiating, 4000 K, Ra≥ 80, Ta -25 °C/+45 °C, L70>100000 h>(@ Ta max), L90 50000 h (@ Ta 25°C), Optics PC clear, Stainless steel cover (1.4301), Aluminium die-cast casing, Painted, Colour gray, DB 702, for food areas (IFS), for rooms with increased fire hazard (D), EAN/GTIN:4041254379906.LED hall lamp TRIANO disc. Robust die-cast aluminum body with a heat sink structure and integrated electronic ballast housing, powder-coated, built-in control unit, quick connector, eyelet for 1-point suspension, LED modules as well as PC covers with integrated optics. LED modules, multi-layer technology, with direct connection to the casing to ensure an optimal thermal management. EVG with overload and short-circuit protection, electrical connection via quick plug connection (FastConnect), plug pre-mounted, socket enclosed.

This text is machine translated.