LED hall lamp, TRIANO disc, 195 W, 30000 lm, SKI, IP65, deep-wide radiant, 4000 K, Ra≥ 80, Ta -25 °C/+45 °C, L70>100000 h (@ Ta max), L90>50000 h (@ Ta 25°C), optical PC clear, stainless steel cover (1.4301), die-cast aluminum housing, painted, Colour gray, DB 702, for food areas (IFS), for rooms with increased fire hazard (D), EAN/GTIN:4041254361413.LED hall lamp TRIANO disc. Robust die-cast aluminum body with a heat sink structure and integrated electronic ballast housing, powder-coated, built-in control unit, quick connector, eyelet for 1-point suspension, LED modules as well as PC covers with integrated optics. LED modules, multi-layer technology, with direct connection to the casing to ensure an optimal thermal management. EVG with overload and short-circuit protection, electrical connection via quick plug connection (FastConnect), plug pre-mounted, socket enclosed.
This text is machine translated.