LED outdoor light, FILOS, 9 W, 35 W, 1400 lm, 5670 lm, SKII, IP66, asymmetric-wide radiation, 4000 K, Ra≥ 70, Ta -40 °C/+40 °C, L95>100000 h (@ Ta max), tank PC clear, stainless steel seal (1.4310), housing aluminum die-cast, painted, Colour: gray, DB 702, variable and almost continuously adjustable light current (note: it is only specified min, max values), EAN/GTIN:4041254330631. LED outdoor light FILOS VARIO from GreenLine Series with extraordinarily sustainable product design with variable adjustable luminous flux. Casing made of aluminum diecast, painted, cover made from UV-stabilized, clear PC, central fastener made from stainless steel. Device carrier/heat sink made of aluminum with electronic ballast, LED modules, optics and switches for adjusting the luminous current, connected as a compact unit with the cover (sandwich design), fold-out and removable. Tool-free removable insert with isolating connector, strain relief and breathing filter. Zhaga-conforming high-power LED module with highly efficient optics, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Universal mast mounting system made of aluminum die-cast for mast attachment Ø 60/76 mm as well as mast attachment Ø 42/60 mm with inclination adjustment.
This text is machine translated.