• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 42AL L50 VARIO 730 420030008 LED light attachment/side-attached light LED (monochrome) 35 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED light attachment/side-attached light

Bulb type

LED (monochrome)

35 W

3000 K

Colour

White

Total luminous flux

4840 lm

Light features

Incl. ballast

Protection class

I

IP66

IK10

Factory colour

Grey

Material

Aluminium

Plastic

Dim

(L x W x H) 545 x 240 x 142 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

3000 K

Width

240 mm

Height

142 mm

Length

545 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769550 Schuch 42AL L50 VARIO 730 420030008 LED light attachment/side-attached light LED (monochrome) 35 W Grey

User & Safety Instructions

User & Safety Instructions 3769550 Schuch 42AL L50 VARIO 730 420030008 LED light attachment/side-attached light LED (monochrome) 35 W Grey

Description

LED outdoor light, FILOS, 9 W, 35 W, 1330 lm, 5390 lm, SKII, IP66, asymmetric-wide radiation, 3000 K, Ra≥ 70, Ta -40 °C/+40 °C, L95>100000 h (@ Ta max), tank PC clear, stainless steel seal (1.4310), housing aluminum die-cast, painted, Colour: gray, DB 702, variable and almost continuously adjustable light current (note: it is only specified min, max values), EAN/GTIN:4041254346953. LED outdoor light FILOS VARIO from GreenLine Series with extraordinarily sustainable product design with variable adjustable luminous flux. Casing made of aluminum diecast, painted, cover made from UV-stabilized, clear PC, central fastener made from stainless steel. Device carrier/heat sink made of aluminum with electronic ballast, LED modules, optics and switches for adjusting the luminous current, connected as a compact unit with the cover (sandwich design), fold-out and removable. Tool-free removable insert with isolating connector, strain relief and breathing filter. Zhaga-conforming high-power LED module with highly efficient optics, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Universal mast mounting system made of aluminum die-cast for mast attachment Ø 60/76 mm as well as mast attachment Ø 42/60 mm with inclination adjustment.

This text is machine translated.