LED outdoor light, LUCA, 16 W, 70 W, 2910 lm, 11720 lm, SKII, IP65, asymmetric-wide radiation, 4000 K, Ra≥ 70, Ta -40 °C/+40 °C, L95>100000 h (@ Ta max), tank PC clear, stainless steel shutter (1.4301), housing glass fiber reinforced polyester, painted, Colour: gray, RAL 7035, variable and almost continuously adjustable luminous flux (note: it is only min., max. values given), Attention: for pole attachment at Ø 42mm, an additional accessory is necessary with the article number: 90306 0003, EAN/GTIN:4041254397894.LED luggage lamp with variable adjustable luminous flux, consisting of glass-fiber reinforced polyester housing with UV and weather-resistant coating, PC bathtub and central stainless steel lock. Device carrier/heatsink made of aluminum with EVG and LED-modules, as compact unit connected touch-safe with PC-trough (sandwich design), fold-out and removable, disconnect plug connection, strain-relief as well as integrated pressure compensation system. Zhaga-conforming LED module with highly efficient optics, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Universal mast fastening system made of die-cast aluminum for mast attachment Ø 60/76 mm (inclination 10°) and mast attachment Ø 42/60 mm.
This text is machine translated.