• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 46 L100 G2 VARIO 730 460070004 LED light attachment/side-attached light LED (monochrome) 70 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED light attachment/side-attached light

Bulb type

LED (monochrome)

70 W

3000 K

Colour

White

Total luminous flux

9400 lm

Light features

Incl. ballast

Protection class

II

IP65

IK10

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 664 x 300 x 224 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

3000 K

Width

300 mm

Height

224 mm

Length

664 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769389 Schuch 46 L100 G2 VARIO 730 460070004 LED light attachment/side-attached light LED (monochrome) 70 W Grey

User & Safety Instructions

User & Safety Instructions 3769389 Schuch 46 L100 G2 VARIO 730 460070004 LED light attachment/side-attached light LED (monochrome) 70 W Grey

Description

LED outdoor light, LUCA, 16 W, 70 W, 2760 lm, 11130 lm, SKII, IP65, asymmetric-wide radiation, 3000 K, Ra≥ 70, Ta -40 °C/+40 °C, L95>100000 h (@ Ta max), tank PC clear, stainless steel shutter (1.4301), housing glass fiber reinforced polyester, painted, Colour: gray, RAL 7035, variable and almost continuously adjustable luminous flux (note: it is only min., max. values given), Attention: for pole attachment at Ø 42mm, an additional accessory is necessary with the article number: 90306 0003, EAN/GTIN:4041254397900.LED luggage lamp with variable adjustable luminous flux, consisting of glass-fiber reinforced polyester housing with UV and weather-resistant coating, PC bathtub and central stainless steel lock. Device carrier/heatsink made of aluminum with EVG and LED-modules, as compact unit connected touch-safe with PC-trough (sandwich design), fold-out and removable, disconnect plug connection, strain-relief as well as integrated pressure compensation system. Zhaga-conforming LED module with highly efficient optics, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Universal mast fastening system made of die-cast aluminum for mast attachment Ø 60/76 mm (inclination 10°) and mast attachment Ø 42/60 mm.

This text is machine translated.