• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 47 6401 730 470000362 LED light attachment/side-attached light LED (monochrome) 69 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED light attachment/side-attached light

Bulb type

LED (monochrome)

69 W

3000 K

Colour

White

Total luminous flux

11260 lm

Light features

Incl. ballast

Protection class

II

IP66

IK09

Factory colour

Grey

Material

Aluminium

Glass

Dim

(L x W x H) 685 x 322 x 154 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

3000 K

Width

322 mm

Height

154 mm

Length

685 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769589 Schuch 47 6401 730 470000362 LED light attachment/side-attached light LED (monochrome) 69 W Grey

User & Safety Instructions

User & Safety Instructions 3769589 Schuch 47 6401 730 470000362 LED light attachment/side-attached light LED (monochrome) 69 W Grey

Description

LED outdoor light, CAMINO, 69 W, 11260 lm, SKII, IP66, asymmetric, wide-angle, 3000 K, Ra≥ 70, Ta -40 °C/+40 °C, L95>100000 h (@ Ta max), glass safety glass clear, housing aluminum die-cast, painted, color gray, DB 702, note: for mast mounting on Ø 42mm is an additional accessory necessary with the article number: 90306 0004, EAN / GTIN:4041254370347.LED outdoor lamp from the GreenLine series with excellent sustainable product design. Two-piece, powder-painted aluminum die-cast housing. Upper part with EVG, LED-Modules, optics and frameless, flat Safety glass, can be folded up and removed from the lower part. Lower section with integrated mast fastening system, inclination adjustment, cable inlet, strain relief and pressure compensation system with internal exhaust in the mast connection area (contamination-free). Electric block with all necessary electrical components completely removable via separating connection. Zhaga-conforming LED module with highly efficient optics, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Universal mast fastening system made of aluminum die-cast for mast attachment Ø 60/76 mm as well as mast attachment Ø 60 mm or Ø 42 mm with separate reduction accessories.

This text is machine translated.