LED outdoor light, CAMINO, 24 W, 106 W, 3920 lm, 16010 lm, SKII, IP66, asymmetric-wide radiation, 3000 K, Ra≥ 70, Ta -40 °C/+40 °C, L95>100000 h (@ Ta max), glass safety glass clear, housing aluminum die casting, painted, color gray, DB 702, variable and almost continuously adjustable luminous flux (note: it is only min., max. values given), Attention: for pole attachment at Ø 42mm is an additional accessory necessary with the article number: 90306 0004, EAN/GTIN:4041254380988.LED outdoor lamp of the GreenLine series with extraordinarily sustainable product design with variable adjustable luminous flux. Two-piece, powder-painted aluminum die-cast housing. Upper part with electronic ballast, LED-modules, optics, switch for adjusting the luminous flux and frameless, flat safety glass, can be folded up and removed from the lower part. Lower section with integrated mast fastening system, inclination adjustment, cable inlet, strain relief and pressure compensation system with internal exhaust in the mast connection area (contamination-free). Electric block with all necessary electrical components completely removable via separating connection. Zhaga-conforming LED module with highly efficient optics, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Universal mast fastening system made of aluminum die-cast for mast attachment Ø 60/76 mm as well as mast attachment Ø 60 mm or Ø 42 mm with separate reduction accessories.
This text is machine translated.