• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 52 L210 VARIO 520010003 LED light attachment/side-attached light LED (monochrome) 140 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED light attachment/side-attached light

Bulb type

LED (monochrome)

140 W

4000 K

Colour

White

Total luminous flux

20200 lm

Light features

Incl. ballast

Protection class

II

IP66

IK09

Factory colour

Grey

Material

Aluminium

Glass

Dim

(L x W x H) 693 x 368 x 222 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

4000 K

Width

368 mm

Height

222 mm

Length

693 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769656 Schuch 52 L210 VARIO 520010003 LED light attachment/side-attached light LED (monochrome) 140 W Grey

User & Safety Instructions

User & Safety Instructions 3769656 Schuch 52 L210 VARIO 520010003 LED light attachment/side-attached light LED (monochrome) 140 W Grey

Description

LED outdoor light, VIA, 32 W, 140 W, 5520 lm, 21980 lm, SKII, IP66, asymmetric-wide radiation, 4000 K, Ra≥ 70, Ta -40 °C/+25 °C, L95>100000 h (@ Ta max), glass safety glass clear, housing aluminum die casting, painted, color gray, DB 702, variable and almost infinitely adjustable luminous flux (note: it only gives min, max values), EAN/GTIN:4041254381589. LED outdoor lamp VIA the GreenLine series with extraordinarily sustainable product design with variable adjustable luminous flux. Two-part powder-painted aluminum die-cast housing, foldable, with locking clip. LED module(s) and electronic ballast mounted on tool-free removable support plates in the upper part of the casing. Cable entry with screw connection and strain relief, disconnect plug connection and pressure compensation system in the lower part of the housing, flat safety glass, silicone seal, central fastener made of aluminum. Zhaga-conforming LED module with highly efficient optics, direct radiation, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Universal mast brackets made of aluminum die-cast for mast head 60/76 for mast step-up or mast head mounting. Separate reduction accessories are required for mast pot 42. Inclination adjustment 0°, 5°, 10°, 15° for attachment mounting, 0°, -5°, -10°, -15° for base mounting, scale on lamp housing.

This text is machine translated.