• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 541 1603R G2 730 541000024 LED light attachment LED (monochrome) 35 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED light attachment

Bulb type

LED (monochrome)

35 W

3000 K

Colour

White

Total luminous flux

4830 lm

Light features

Incl. ballast

Protection class

II

IP54

IK06

Factory colour

Grey

Material

Aluminium

Plastic

Dim

(W x H) 600 mm x 588 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

3000 K

Width

600 mm

Height

588 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769510 Schuch 541 1603R G2 730 541000024 LED light attachment LED (monochrome) 35 W Grey

User & Safety Instructions

User & Safety Instructions 3769510 Schuch 541 1603R G2 730 541000024 LED light attachment LED (monochrome) 35 W Grey

Description

LED-Mushroom lamp, CAPA, 35 W, 4830 lm, SKII, IP54, rotational-symmetric-radiation, 3000 K, Ra≥ 70, Ta -40 °C/+35 °C, L95>100000 h (@ Ta max), cylinder PMMA clear, Lamp roof (aluminum), housing aluminum, painted, Colour gray, DB 702, ULOR=0%, Attention: Light consists of 2 packing pieces (mast unit and roof), delivery condition: partially mounted!, EAN/GTIN:4041254399379. Modern LED mushroom lamp CAPA, consisting of powder-coated mast base and roof made of aluminum as well as clear PMMA cylinder glass. LED module and EVG-unit wired ready to connect, disconnect plug connection for the network connection terminal and strain relief for connection cable. Zhaga-conforming LED module with highly efficient optics, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Mounting on straight light masts Ø 76 mm (for Ø 60 mm see "Optional accessories").

This text is machine translated.