• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 558 0803R G2 558010009 LED light attachment LED (monochrome) 18 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED light attachment

Bulb type

LED (monochrome)

18 W

4000 K

Colour

White

Total luminous flux

2690 lm

Light features

Incl. ballast

Protection class

II

IP54

IK06

Factory colour

Grey

Material

Aluminium

Plastic

Dim

(W x H) 206 mm x 561 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

4000 K

Width

206 mm

Height

561 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769531 Schuch 558 0803R G2 558010009 LED light attachment LED (monochrome) 18 W Grey

User & Safety Instructions

User & Safety Instructions 3769531 Schuch 558 0803R G2 558010009 LED light attachment LED (monochrome) 18 W Grey

Description

LED-Mushroom lamp, CILA, 18 W, 2690 lm, SKII, IP54, rotational-symmetric-radiation, 4000 K, Ra≥ 70, Ta -40 °C/+35 °C, L95>100000 h (@ Ta max), cylinder PMMA clear, Lamp roof (aluminum), housing aluminum, painted, Colour gray, DB 702, ULOR=0%, EAN/GTIN:4041254395135. Modern LED add-on light CILA, consisting of powder-painted mast base and cover made of aluminum diecast as well as clear PMMA cylinder glass. LED module and EVG-unit wired ready to connect, disconnect plug connection for the network connection terminal and strain relief for connection cable. Zhaga-conforming LED module with highly efficient optics, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Mounting on straight light masts Ø 76 mm (for Ø 60 mm see "Optional accessories").

This text is machine translated.