• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 564 0801 G2 564000001 LED pendant light LED (monochrome) 9 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

Bulb type

LED (monochrome)

9 W

4000 K

Colour

White

Total luminous flux

1510 lm

Light features

Incl. ballast

Protection class

II

IP54

IK05

Factory colour

Grey

Material

Aluminium

Plastic

Dim

(Ø x H) 500 mm x 383 mm

n.rel.

Colour rendering index

70-79

Colour temperature range

4000 K

Width

500 mm

Height

383 mm

(Ø)

500 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769363 Schuch 564 0801 G2 564000001 LED pendant light LED (monochrome) 9 W Grey

User & Safety Instructions

User & Safety Instructions 3769363 Schuch 564 0801 G2 564000001 LED pendant light LED (monochrome) 9 W Grey

Description

LED Pendant Light, BELLA, 9 W, 1510 lm, SKII, IP54, asymmetric wide-radiation, 4000 K, Ra≥ 70, Ta -40 °C/+35 °C, L95>100000 h (@ Ta max), tub PMMA varnished, stainless steel cap, aluminum casing, painted, Colour gray, DB 702, EAN/GTIN:4041254391199. Decorative LED hanging light BELLA, consists of powder-coated aluminum casing and clear ripper PMMA cover. Device holder with LED modules, optics, EVG, connection clamp and strain relief, can be replaced without tools. Zhaga-conforming LED module with highly efficient optics, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Attachment to mast attachments with 3/4" internal thread.

This text is machine translated.