• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 7600 L100A VARIO 730 760000117 LED floodlight 70 W Colours (LEDs): White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 70 W
  • Total luminous flux= 9400 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

LED floodlight

Bulb type

LED (monochrome)

70 W

3000 K

Colour

White

Total luminous flux

9400 lm

Light features

Incl. ballast

Selectable luminous flux

Suitable for wall mounting

Ceiling mount option

Pivoted

Swivelling

Protection class

I

IP66

IK09

Factory colour

Grey

Material

Aluminium

Glass

Dim

(L x W x H) 380 x 330 x 58 mm

n.rel.

Type

powder-coated

Colour rendering index

70-79

Light bulb included

Yes

Width

330 mm

Height

58 mm

Length

380 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769771 Schuch 7600 L100A VARIO 730 760000117 LED floodlight 70 W Colours (LEDs): White

User & Safety Instructions

User & Safety Instructions 3769771 Schuch 7600 L100A VARIO 730 760000117 LED floodlight 70 W Colours (LEDs): White

Description

LED spotlights, FOCUS, 16 W, 70 W, 2600 lm, 10610 lm, SKI, IP66, asymmetric-radiation, 3000 K, Ra≥ 70, Ta -40 °C/+50 °C, L95>100000 h (@ Ta max), glass safety glass clear, housing aluminum diecast, painted, color gray, DB 702, variable and almost infinitely adjustable luminous flux (note: it is specified only as min, max values), EAN/GTIN:4041254336619. LED spotlight FOCO VARIO of the GreenLine series with extraordinarily sustainable product design with variable adjustable luminous flux. Powder-coated diecast aluminum housing with integrated LED modules and electronic ballast, switch for tool-free adjustment of the luminous flux in the connection compartment, flat, temperature-resistant safety glass, cable entry and strain relief. Zhaga-conforming LED modules, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Mounting bracket can be rotated by 180°.

This text is machine translated.