
1/2
LED floodlight
LED (monochrome)
70 W
4000 K
White
10000 lm
Incl. ballast
Selectable luminous flux
Suitable for wall mounting
Ceiling mount option
Pivoted
Swivelling
I
IP66
IK09
Grey
Aluminium
Glass
(L x W x H) 380 x 330 x 58 mm
n.rel.
powder-coated
70-79
Yes
330 mm
58 mm
380 mm
not relevant
Datasheet 3770768 Schuch 7600 L100A VARIO 760000101 LED floodlight 70 W Colours (LEDs): White
User & Safety Instructions 3770768 Schuch 7600 L100A VARIO 760000101 LED floodlight 70 W Colours (LEDs): White