• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 7600 L50A VARIO RFLO 760020001 LED floodlight 35 W Colours (LEDs): White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 35 W
  • Total luminous flux= 5000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED floodlight

Bulb type

LED (monochrome)

35 W

4000 K

Colour

White

Total luminous flux

5000 lm

Light features

Incl. ballast

Selectable luminous flux

Suitable for wall mounting

Ceiling mount option

Pivoted

Swivelling

Protection class

I

IP66

IK09

Factory colour

Grey

Material

Aluminium

Glass

Dim

(L x W x H) 380 x 330 x 70 mm

n.rel.

Type

powder-coated

Colour rendering index

70-79

Light bulb included

Yes

Width

330 mm

Height

70 mm

Length

380 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769853 Schuch 7600 L50A VARIO RFLO 760020001 LED floodlight 35 W Colours (LEDs): White

User & Safety Instructions

User & Safety Instructions 3769853 Schuch 7600 L50A VARIO RFLO 760020001 LED floodlight 35 W Colours (LEDs): White

Description

LED spotlights, FOCUS, 9 W, 35 W, 1370 lm, 5660 lm, SKI, IP66, asymmetric-radiation, 4000 K, Ra≥ 70, Ta -40 °C/+50 °C, L95>100000 h (@ Ta max), glass safety glass clear, housing aluminum diecast, painted, color gray, DB 702, variable and almost infinitely adjustable luminous flux (note: it is specified only as min, max values), EAN/GTIN:4041254365992. LED spotlight FOCO VARIO of the GreenLine series with extraordinarily sustainable product design with variable adjustable luminous flux. Powder-coated diecast aluminum housing with integrated LED modules and electronic ballast, switch for tool-free adjustment of the luminous flux in the connection compartment, flat, temperature-resistant safety glass, cable entry and strain relief. Zhaga-conforming LED modules, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Mounting bracket can be rotated by 180°. The lamp is prepared for the additional application of components of a light management system with Zhaga-conforming socket connection. Schuch RFL lights use D4i operating devices without exception. All D4i-Zhaga Book 18 certified controllers and D4i-Zhaga Book 18 certified sensors available on the market can be used in combination with Schuch RFL lamps. However, controllers and sensors that do not comply with the D4i standard may limit the functionality of the lights and components. In addition, in the case of such non-certified components, damage to both the lamps and the components can occur.

This text is machine translated.