• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 7700 3203 730 770000198 LED floodlight 70 W Colours (LEDs): White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 70 W
  • Total luminous flux= 10790 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

LED floodlight

Bulb type

LED (monochrome)

70 W

3000 K

Colour

White

Total luminous flux

10790 lm

Light features

Incl. ballast

Suitable for wall mounting

Ceiling mount option

Pivoted

Swivelling

Protection class

I

IP66

IK10

Factory colour

Grey

Material

Aluminium

Glass

Dim

(L x W x H) 573 x 360 x 100 mm

n.rel.

Type

powder-coated

Colour rendering index

70-79

Light bulb included

Yes

Width

360 mm

Height

100 mm

Length

573 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3769904 Schuch 7700 3203 730 770000198 LED floodlight 70 W Colours (LEDs): White

User & Safety Instructions

User & Safety Instructions 3769904 Schuch 7700 3203 730 770000198 LED floodlight 70 W Colours (LEDs): White

Description

LED spotlights, FOCUS L, 70 W, 10790 lm, SKI, IP66, wide radiation, 3000 K, Ra≥ 70, Ta -40 °C/+40 °C, L95>100000 h (@ Ta max), glass safety glass clear, housing aluminum die-cast, painted, color gray, DB 702, EAN/GTIN:4041254380469.LED spotlight FOCO L of GreenLine series with excellent sustainable product design. Two-piece, powder-painted aluminum die-cast housing. Upper part with LED modules, lower part with EVG, flat, temperature-resistant safety glass, cable entry and strain relief, can be folded. Zhaga-conforming LED modules, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Mounting bracket can be rotated by 180°.

This text is machine translated.