
1/2
LED floodlight
LED (monochrome)
140 W
3000 K
White
20840 lm
Incl. ballast
Suitable for wall mounting
Ceiling mount option
Pivoted
Swivelling
I
IP66
IK10
Grey
Aluminium
Glass
(L x W x H) 573 x 360 x 100 mm
n.rel.
powder-coated
70-79
Yes
360 mm
100 mm
573 mm
not relevant
Datasheet 3769880 Schuch 7700 6403A 730 770000096 LED floodlight 140 W Colours (LEDs): White
User & Safety Instructions 3769880 Schuch 7700 6403A 730 770000096 LED floodlight 140 W Colours (LEDs): White