• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 7700 L100 SSK 770050001 LED surface-mount light LED (monochrome) 70 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED surface-mount light

Bulb type

LED (monochrome)

70 W

4000 K

Colour

White

Total luminous flux

9220 lm

Light features

Incl. ballast

Incl. cover

Protection class

I

IP66

IK10

Factory colour

Grey

Material

Aluminium

Dim

(L x W x H) 573 x 360 x 100 mm

n.rel.

Colour rendering index

80-89

Colour temperature range

4000 K

Width

360 mm

Height

100 mm

Length

573 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770188 Schuch 7700 L100 SSK 770050001 LED surface-mount light LED (monochrome) 70 W Grey

User & Safety Instructions

User & Safety Instructions 3770188 Schuch 7700 L100 SSK 770050001 LED surface-mount light LED (monochrome) 70 W Grey

Description

LED hall lamp, FOCUS L, 70 W, 9220 lm, SKI, IP66, wide radiation, 4000 K, Ra≥ 80, Ta -40 °C/+40 °C, L70>100000 h (@ Ta max), L90>50000 h (@ Ta 25°C), glass safety glass clear, protective cover, die-cast aluminum housing, painted, Colour gray, DB 702, for blasting rooms/cabins (SSK), for rooms with increased risk of fire (D), EAN/GTIN:4041254341187.LED spotlight FOCO L for blasting rooms. Two-piece, powder-painted aluminum die-cast housing. Upper part with LED modules, lower part with EVG, flat, temperature-resistant Safety glass with built-in, easily replaceable protective cover made of Polycarbonate in stainless steel frame, silicone Seal, cable inlet and Strain relief, foldable. Zhaga-conforming LED modules, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Mounting bracket can be rotated by 180°.

This text is machine translated.