LED hall lamp, FOCUS L, 106 W, 13780 lm, SKI, IP66, wide radiation, 4000 K, Ra≥ 80, Ta -40 °C/+40 °C, L70>100000 h (@ Ta max), L90>50000 h (@ Ta 25°C), glass safety glass clear, protective cover, die-cast aluminum housing, painted, Colour gray, DB 702, for blasting rooms/cabins (SSK), for rooms with increased risk of fire (D), EAN/GTIN:4041254341200.LED spotlight FOCO L for blasting rooms. Two-piece, powder-painted aluminum die-cast housing. Upper part with LED modules, lower part with EVG, flat, temperature-resistant Safety glass with built-in, easily replaceable protective cover made of Polycarbonate in stainless steel frame, silicone Seal, cable inlet and Strain relief, foldable. Zhaga-conforming LED modules, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Mounting bracket can be rotated by 180°.
This text is machine translated.