
1/2
LED floodlight
LED (monochrome)
140 W
3000 K
White
21520 lm
Incl. ballast
Suitable for wall mounting
Ceiling mount option
Pivoted
Swivelling
I
IP66
IK09
Grey
Aluminium
Glass
(L x W x H) 648 x 540 x 100 mm
n.rel.
powder-coated
70-79
Yes
540 mm
100 mm
648 mm
not relevant
Datasheet 3769851 Schuch 7800 6403T 730 780000114 LED floodlight 140 W Colours (LEDs): White
User & Safety Instructions 3769851 Schuch 7800 6403T 730 780000114 LED floodlight 140 W Colours (LEDs): White