• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 901179000 Cable screw gland shockproof, with seal M25 Plastic Black 1 pc(s)

1/2
Product type
Cable screw gland
External thread
M25
Type
straight, glass-fiber reinforced
Material
Plastic
Features
shockproof
with seal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable screw gland

Features

shockproof

with seal

Factory colour

Black

External thread

M25

Type

straight, glass-fiber reinforced

Material

Plastic

Thread length

15 mm

IP66

Spanner size

29 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

901179000

Type

2537

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770619 Schuch 901179000 Cable screw gland shockproof, with seal M25 Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3770619 Schuch 901179000 Cable screw gland shockproof, with seal M25 Plastic Black 1 pc(s)

Description

Accessories: Cable entry screwing M25 900015

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?