• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 931000001 e9310F LED (monochrome) Handheld LED light mains-powered 11 W 600 lm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 342 x 162 x 178 mm

Product type

Handheld LED light

Bulb type

LED (monochrome)

Colour temperature type

6500 K

11 W

Luminous flux

600 lm

Width

162 mm

Height

178 mm

Length

342 mm

Protection class

I

Power supply (LOV)

mains-powered

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770292 Schuch 931000001 e9310F LED (monochrome) Handheld LED light mains-powered 11 W 600 lm

User & Safety Instructions

User & Safety Instructions 3770292 Schuch 931000001 e9310F LED (monochrome) Handheld LED light mains-powered 11 W 600 lm

Description

EX LED hand lamp, ExSPECT, EX-Zone 1/21/2/22, 11 W, 600 lm, SKI, IP66, rotational-symmetric-radiation, 6500 K, Ta -25 °C/+40 °C, L70>100000 h (@ Ta max), tub PC satin, shutter steel galvanized, protective basket, casing rubber (EPDM), Colour black, EAN/GTIN:4041254341897.Explosion-proof LED hand-held lamp EXSPECT for zone 1/21. Handle made of rubber (EPDM) with eyelet, strain relief and cable entry. Electric block made of die-cast aluminum with LED module and integrated EVG. Satin finish cover made of polycarbonate, galvanized protective cage made of round steel with basket hook to hang the lamp.

This text is machine translated.

What kind of Inspection Lights are you looking for?