• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch e821 06L42 DIMD LED sheet steel light LED (monochrome) 28 W White

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 28 W
  • Total luminous flux= 4110 lm
  • Colour temperature= 6500 K
  • White

Technical specifications

Product type

LED sheet steel light

Bulb type

LED (monochrome)

Length

644 mm

28 W

Height

99 mm

Width

282 mm

6500 K

Colour

White

Total luminous flux

4110 lm

Light features

Incl. ballast

Suitable for wall mounting

Ceiling mount option

IP65

IK07

Material

Steel

Glass

Dim

(L x W x H) 644 x 282 x 99 mm

n.rel.

Light bulb included

Yes

Colour temperature range

6500 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770200 Schuch e821 06L42 DIMD LED sheet steel light LED (monochrome) 28 W White

User & Safety Instructions

User & Safety Instructions 3770200 Schuch e821 06L42 DIMD LED sheet steel light LED (monochrome) 28 W White

Description

EX LED steel plate light, EX-Zone 1/21/2/22, 28 W, 4110 lm, SKI, IP65, wide radiation, 6500 K, Ra≥ 80, Ta -30 °C/+55 °C, L80B50>100000 h (@ Ta max)>, L80B50 100000 h>(@ Ta 25°C), L90B50 80000 h (@ Ta 25°C), DALI (DIMD), clear safety glass, stainless steel shutter (1.4305), steel housing, Painted, gray color, RAL 7035, pure-out wiring (RR), LABS-tested according to VDMA 24364-C2-L, EAN/GTIN:4041254348995. Explosion-proof LED pitched roof lamp for zone 1/21. Steel plate housing light-gray powder-painted (RAL 7035), frameless hinged safety glass, central lock with opposite interior hinges, silicone seal. Reflector made of sheet steel painted white, can be folded and removed, with cast LED modules and glare elements. Encapsulated EVG with overvoltage, overload and short-circuit protection.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?