• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch e840 12L85 PM 840050903 LED lamp post LED (monochrome) 54 W

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED lamp post

Bulb type

LED (monochrome)

54 W

6500 K

Colour

White

Total luminous flux

8300 lm

Light features

Incl. ballast

Protection class

I

IP66

IK10

Material

Plastic

Dim

(L x W x H) 1355 x 226 x 150 mm

n.rel.

Colour temperature range

6500 K

Width

226 mm

Height

150 mm

Length

1355 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770420 Schuch e840 12L85 PM 840050903 LED lamp post LED (monochrome) 54 W

User & Safety Instructions

User & Safety Instructions 3770420 Schuch e840 12L85 PM 840050903 LED lamp post LED (monochrome) 54 W

Description

EX LED mast light, EX-Zone 1/21/2/22, 54 W, 8300 lm, SKI, IP66, broad radiation, 6500 K, Ra≥ 80, Ta -25 °C/+50 °C, L80B50>100000 h (@ Ta max), L80B50>100000 h (@ Ta 25°C), L90B50>75000 h (@ Ta 25°C), tub PC clear with interior prisms, shutter plastic, housing glass-fiber reinforced polyester, color gray, EAN/GTIN:4041254286044. Explosion-protected LED mast-signal lamp with central closure for zone 1/21. Glass fiber reinforced polyester housing, clear termination tub made of polycarbonate with inner prisms and silicone seal. Aluminium reflector painted with cast LED modules and satin finish blend elements, folded and removable. Encapsulated EVG with overvoltage, overload and short-circuit protection.

This text is machine translated.