• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch nD8301 L110TB 830100007 LED ceiling light LED (monochrome) 67 W

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED ceiling light

Bulb type

LED (monochrome)

67 W

4000 K

Colour

White

Total luminous flux

10800 lm

Light features

Incl. ballast

Protection class

I

IP65

IK10

Material

Aluminium

Glass

Dim

(L x W x H) 549 x 420 x 100 mm

n.rel.

Colour temperature range

4000 K

Width

420 mm

Height

100 mm

Length

549 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770659 Schuch nD8301 L110TB 830100007 LED ceiling light LED (monochrome) 67 W

User & Safety Instructions

User & Safety Instructions 3770659 Schuch nD8301 L110TB 830100007 LED ceiling light LED (monochrome) 67 W

Description

EX LED Hall lamp, ExDUEVO, EX-Zone 2/22, 67 W, 10800 lm, SKI, IP65, deep-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L80>60000 h (@ Ta max)>, L80 100000>h (@Ta 25 >°C), L70 90000>h (@Ta 50°C), L70 100000 h (@Ta ≤50°C), DALI (DIMD), clear glass, stainless steel shutter (1.4301), die-cast aluminum housing, safety glass Painted, color gray, DB 702, EAN/GTIN:4041254325224.Explosion-proof LED hall lamp ExDUEVO of the GreenLine series with excellent sustainable product design for zone 2/22. Casing made of die-cast aluminum, multi-part, thermally separated, powder-coated, comprising: Device casing with in-built device and smooth surface as well as LED-casing with LED-modules, frameless flat safety glass, thermally hardened, upper side of housing with flat cooling rib structure. LED modules direct radiating, multi-layer technology, with direct connection to the housing for ensuring an optimal thermal management. EVG with overvoltage, overload, over-temperature and short-circuit protection as well as DALI-interface for dimming operation.

This text is machine translated.