• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch nD866F 12L42 H65 LED wet room diffusor LED (monochrome) 28 W White

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 28 W
  • Total luminous flux= 4360 lm
  • Colour temperature= 5000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1250 mm

28 W

Height

114 mm

Width

182 mm

5000 K

Colour

White

Total luminous flux

4360 lm

Light features

Incl. ballast

Suitable for wall mounting

Ceiling mount option

IP66

IK10

Material

Plastic

Dim

(L x W x H) 1250 x 182 x 114 mm

n.rel.

Light bulb included

Yes

Colour temperature range

5000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3770576 Schuch nD866F 12L42 H65 LED wet room diffusor LED (monochrome) 28 W White

User & Safety Instructions

User & Safety Instructions 3770576 Schuch nD866F 12L42 H65 LED wet room diffusor LED (monochrome) 28 W White

Description

EX LED Bath Light, ExeLED 2, EX Zone 2/22, 28 W, 4360 lm, SKI, IP66, wide radiation, 5000 K, Ra≥ 80, Ta -30 °C/+65 °C, L80B50>100000 h (@ Ta max)>, L80B50 100000>h (@ Ta 25°C), L90B50 90000 h (@ Ta 25°C), PC satin pan, stainless steel cap (1.4571), glass fiber reinforced polyester housing, color gray, EAN/GTIN:4041254273679.Explosion-proof LED diffuser lights ExLED 2 for zone 2/22. Glass fiber reinforced polyester housing, satin finish tub made of polycarbonate with silicone seal and sealing clamps made of stainless steel, of which two safety catches. Steel reflector painted with LED modules and electronic ballast engaged in a closing trough (sandwich design), completely dependent EVG with overvoltage, overload and short-circuit protection. Outside fixing system with holding brackets for variable fixing (accessories).

This text is machine translated.

What kind of Wet Room Lighting are you looking for?