• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3-109-572 3-109-572 250 V 10.00 A 0.40 mH 1 pc(s)

Image similar
Inductance (L)
0.40 mH
Nominal voltage
250 V
Nominal current - rounded value
10 A
Nominal current
10.00 A
Leakage current
0.50 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series DG12
  • Mounting type: Panel mounting
  • Min. Operating temperature -25 °C
  • Max. operating temperature: 60 °C
  • Nominal voltage at 50 /60Hz 250 V
  • Dielectric strength 2NO, conductor/earth 2.7 kV DC
  • Dielectric strength 2NO, conductor/conductor 1.7 kV DC
  • Leakage current 0.5 mA max.
  • Inductance 0.4 mH
  • Cx 220 nF
  • Cy 2.2 nF
  • Climate category HPF (25/060/21)
  • CE, UL, ENEC10 APPROVALS
Inductance (L)

0.40 mH

Nominal voltage

250 V

Nominal current

10.00 A

Nominal current - rounded value

10 A

Leakage current

0.50 mA

Manufacturer part #

3-109-572

Type

3-109-572

Content

1 pc(s)

RoHS-compliant

Yes

Operating temperature (max.)

60 °C

Operating temperature (min.)

-25 °C

Documents & Downloads

Datasheet

Datasheet 3156767 Schurter 3-109-572 3-109-572 250 V 10.00 A 0.40 mH 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3156767 Schurter 3-109-572 3-109-572 250 V 10.00 A 0.40 mH 1 pc(s)

Description

2-pin line filter in metal housing with retractable rocker switch
Standard design
Suitable for devices of the protection class I.
With spade connection 6.3 x 0.8mm

This text is machine translated.

What kind of Line Filters are you looking for?