• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3-135-277 IEC connector Socket, straight Total number of pins: 6 + PE 10 mA Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
IEC connector
Plug standard (IEC 60320)
C13
Connector type
Socket, straight
Total no. of pins
6 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Board
  • Lock: No.
  • Approvals: VDE|cURus|CCC
  • Housing material: Thermoplastic
  • Flammability class UL 94 V-0
  • Contact: Plug
  • Features: - Cold device socket with up to 7 IEC device sockets F
  • - Pull-out fuse for cables with V-Lock, Twylock or P-Lock
  • - Pre-assembled light guide for status display
  • Earth wire: Yes
  • Board thickness, max. 1.5
  • Pin temperature 70
  • Spade connection 4.8
Packaging type

Piece

Contacts

F

Product type

IEC connector

Plug standard (IEC 60320)

C13

Type

F

Connector type

Socket, straight

Total no. of pins

6 + PE

Connection

Type C CEE 7/16 plug 4.8 mm

Nominal voltage

250

Factory colour

Black

Content

1 pc(s)

Nominal current

10 mA

Nominal current - rounded value

10 mA

Case material

Plastic

Manufacturer part #

3-135-277

Fitting type (details)

Snap-In

Certification marks

IEC 60320-1|IEC 60320-3|UL 60320-1|CSA C22.2 NO. 60320-1

Number of pins

6

Width

35.0 mm

Height

35.2 mm

Length

51.2 mm

RoHS-compliant

Yes

IP20

Type

3-135-277

Leading contact (PE)

Yes

Mounting type

Front

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Documents & Downloads

Datasheet

Datasheet 3345551 Schurter 3-135-277 IEC connector Socket, straight Total number of pins: 6 + PE 10 mA Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3345551 Schurter 3-135-277 IEC connector Socket, straight Total number of pins: 6 + PE 10 mA Black 1 pc(s) Piece

Description

Cold device socket with up to 7 IEC device socket F
Pull-out fuse for cables with V-Lock, Twylock or P-Lock
Pre-assembled light conductor for status display

This text is machine translated.