• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3-135-930 Current Mains cable Black 3 m lockable

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connection C13 V-lock 15A IP54 3M USA

  • Compact IEC device socket C13
  • V-Lock locking system
  • With molded clamp
  • Protection class: I
  • Protection class IP54

Technical specifications

  • Series: SC54C13KS
  • Short sign: SJT 14/3
  • Colour: Sheath: Black
  • Connection 1: US, Type A plug (NEMA 1-15, 2-pin)
  • Connection 2 C13 low-power connector
  • Material: Sheath: PVC
  • Locking: Yes
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Cable features

lockable

Cable length

3 m

Factory colour

Black

Nominal voltage

250 V

Length

3 m

Certification marks

IEC 60320-1; IEC 60320-3; IEC 60320-1; BS 1363-1; IEC 62368-1; UL 62368-1

Documents & Downloads

Datasheet

Datasheet 3738237 Schurter 3-135-930 Current Mains cable Black 3 m lockable

User & Safety Instructions

User & Safety Instructions 3738237 Schurter 3-135-930 Current Mains cable Black 3 m lockable

Description

Schurter power cable SC54C13KS, us, plug type A (NEMA 1-15, 2-pin) C13 IEC socket locked, black 3 m.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.